
GRM155R71H822JA88D | |
|---|---|
DigiKey Part Number | 490-GRM155R71H822JA88DTR-ND - Tape & Reel (TR) 490-GRM155R71H822JA88DCT-ND - Cut Tape (CT) 490-GRM155R71H822JA88DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H822JA88D |
Description | CAP CER 8200PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H822JA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14710 | kr.14.71 |
| 500 | kr.0.10588 | kr.52.94 |
| 1.000 | kr.0.09320 | kr.93.20 |
| 2.500 | kr.0.07991 | kr.199.77 |
| 5.000 | kr.0.07191 | kr.359.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06348 | kr.634.80 |
| 20.000 | kr.0.05824 | kr.1,164.80 |
| 30.000 | kr.0.05562 | kr.1,668.60 |
| 50.000 | kr.0.05271 | kr.2,635.50 |
| 70.000 | kr.0.05102 | kr.3,571.40 |
| 100.000 | kr.0.04939 | kr.4,939.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

