
GRM155R71H821KA01D | |
|---|---|
DigiKey Part Number | 490-3250-2-ND - Tape & Reel (TR) 490-3250-1-ND - Cut Tape (CT) 490-3250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H821KA01D |
Description | CAP CER 820PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H821KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 50 | kr.0.16760 | kr.8.38 |
| 100 | kr.0.14400 | kr.14.40 |
| 500 | kr.0.10356 | kr.51.78 |
| 1.000 | kr.0.09120 | kr.91.20 |
| 2.500 | kr.0.07821 | kr.195.53 |
| 5.000 | kr.0.07657 | kr.382.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06529 | kr.652.90 |
| 20.000 | kr.0.05993 | kr.1,198.60 |
| 30.000 | kr.0.05724 | kr.1,717.20 |
| 50.000 | kr.0.05417 | kr.2,708.50 |
| 70.000 | kr.0.05253 | kr.3,677.10 |
| 100.000 | kr.0.05086 | kr.5,086.00 |
| 120.000 | kr.0.05007 | kr.6,008.40 |
| 240.000 | kr.0.04913 | kr.11,791.20 |
| 250.000 | kr.0.04726 | kr.11,815.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

