0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H473ME14D

DigiKey Part Number
490-GRM155R71H473ME14DTR-ND - Tape & Reel (TR)
490-GRM155R71H473ME14DCT-ND - Cut Tape (CT)
490-GRM155R71H473ME14DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H473ME14D
Description
CAP CER 0.047UF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H473ME14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.136
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09260kr.4.63
100kr.0.07860kr.7.86
500kr.0.05478kr.27.39
1.000kr.0.04755kr.47.55
2.500kr.0.03997kr.99.92
5.000kr.0.03542kr.177.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03078kr.307.80
20.000kr.0.02781kr.556.20
30.000kr.0.02632kr.789.60
50.000kr.0.02467kr.1,233.50
70.000kr.0.02371kr.1,659.70
100.000kr.0.02279kr.2,279.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750