Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H332KA01J

DigiKey Part Number
490-9681-2-ND - Tape & Reel (TR)
490-9681-1-ND - Cut Tape (CT)
490-9681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H332KA01J
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H332KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13400kr.1.34
50kr.0.08840kr.4.42
100kr.0.07490kr.7.49
500kr.0.05222kr.26.11
1.000kr.0.04531kr.45.31
2.500kr.0.03809kr.95.22
5.000kr.0.03375kr.168.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03005kr.1,502.50
100.000kr.0.02018kr.2,018.00
150.000kr.0.01959kr.2,938.50
250.000kr.0.01931kr.4,827.50
1.200.000kr.0.01837kr.22,044.00
1.250.000kr.0.01832kr.22,900.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000