
GRM155R71H331KA01J | |
|---|---|
DigiKey Part Number | 490-11424-2-ND - Tape & Reel (TR) 490-11424-1-ND - Cut Tape (CT) 490-11424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H331KA01J |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H331KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23800 | kr.2.38 |
| 50 | kr.0.16080 | kr.8.04 |
| 100 | kr.0.13700 | kr.13.70 |
| 500 | kr.0.09800 | kr.49.00 |
| 1.000 | kr.0.08610 | kr.86.10 |
| 2.500 | kr.0.07361 | kr.184.02 |
| 5.000 | kr.0.06610 | kr.330.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05190 | kr.2,595.00 |
| 100.000 | kr.0.04854 | kr.4,854.00 |
| 150.000 | kr.0.04685 | kr.7,027.50 |
| 250.000 | kr.0.04498 | kr.11,245.00 |
| 350.000 | kr.0.04389 | kr.15,361.50 |
| 500.000 | kr.0.04284 | kr.21,420.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

