
GRM155R71H183KA12D | |
|---|---|
DigiKey Part Number | 490-6356-2-ND - Tape & Reel (TR) 490-6356-1-ND - Cut Tape (CT) 490-6356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H183KA12D |
Description | CAP CER 0.018UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H183KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 50 | kr.0.19940 | kr.9.97 |
| 100 | kr.0.17100 | kr.17.10 |
| 500 | kr.0.12372 | kr.61.86 |
| 1.000 | kr.0.10925 | kr.109.25 |
| 2.500 | kr.0.09408 | kr.235.20 |
| 5.000 | kr.0.08495 | kr.424.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07523 | kr.752.30 |
| 20.000 | kr.0.06924 | kr.1,384.80 |
| 30.000 | kr.0.06625 | kr.1,987.50 |
| 50.000 | kr.0.06293 | kr.3,146.50 |
| 70.000 | kr.0.06099 | kr.4,269.30 |
| 100.000 | kr.0.05912 | kr.5,912.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

