
GRM155R71H123KA12D | |
|---|---|
DigiKey Part Number | 490-6353-2-ND - Tape & Reel (TR) 490-6353-1-ND - Cut Tape (CT) 490-6353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H123KA12D |
Description | CAP CER 0.012UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H123KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26400 | kr.2.64 |
| 50 | kr.0.18000 | kr.9.00 |
| 100 | kr.0.15430 | kr.15.43 |
| 500 | kr.0.11112 | kr.55.56 |
| 1.000 | kr.0.09786 | kr.97.86 |
| 2.500 | kr.0.08398 | kr.209.95 |
| 5.000 | kr.0.07563 | kr.378.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06681 | kr.668.10 |
| 20.000 | kr.0.06135 | kr.1,227.00 |
| 30.000 | kr.0.05861 | kr.1,758.30 |
| 50.000 | kr.0.05558 | kr.2,779.00 |
| 70.000 | kr.0.05381 | kr.3,766.70 |
| 100.000 | kr.0.05211 | kr.5,211.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

