10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H103KA88J

DigiKey Part Number
490-6351-2-ND - Tape & Reel (TR)
490-6351-1-ND - Cut Tape (CT)
490-6351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H103KA88J
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H103KA88J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09240kr.4.62
100kr.0.07760kr.7.76
500kr.0.05410kr.27.05
1.000kr.0.04686kr.46.86
2.500kr.0.03938kr.98.45
5.000kr.0.03487kr.174.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02496kr.1,248.00
100.000kr.0.02304kr.2,304.00
150.000kr.0.02208kr.3,312.00
250.000kr.0.02101kr.5,252.50
350.000kr.0.02039kr.7,136.50
500.000kr.0.01979kr.9,895.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000