1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H102JA01J

DigiKey Part Number
490-6349-2-ND - Tape & Reel (TR)
490-6349-1-ND - Cut Tape (CT)
490-6349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H102JA01J
Description
CAP CER 1000PF 50V X7R 0402
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H102JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.313
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.20000kr.2.00
50kr.0.13540kr.6.77
100kr.0.11610kr.11.61
500kr.0.08256kr.41.28
1.000kr.0.07230kr.72.30
2.500kr.0.05707kr.142.68
5.000kr.0.04960kr.248.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04109kr.2,054.50
100.000kr.0.04075kr.4,075.00
150.000kr.0.04049kr.6,073.50
250.000kr.0.03881kr.9,702.50
350.000kr.0.03782kr.13,237.00
500.000kr.0.03727kr.18,635.00
600.000kr.0.03484kr.20,904.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250