
GRM155R71E473KA88J | |
|---|---|
DigiKey Part Number | 490-6347-2-ND - Tape & Reel (TR) 490-6347-1-ND - Cut Tape (CT) 490-6347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E473KA88J |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E473KA88J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.10140 | kr.5.07 |
| 100 | kr.0.08560 | kr.8.56 |
| 500 | kr.0.05998 | kr.29.99 |
| 1.000 | kr.0.05218 | kr.52.18 |
| 2.500 | kr.0.04398 | kr.109.95 |
| 5.000 | kr.0.03905 | kr.195.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02444 | kr.1,222.00 |
| 100.000 | kr.0.02257 | kr.2,257.00 |
| 150.000 | kr.0.02163 | kr.3,244.50 |
| 250.000 | kr.0.02060 | kr.5,150.00 |
| 350.000 | kr.0.01999 | kr.6,996.50 |
| 500.000 | kr.0.01941 | kr.9,705.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

