
GRM155R71E472KA01D | |
|---|---|
DigiKey Part Number | 490-1309-2-ND - Tape & Reel (TR) 490-1309-1-ND - Cut Tape (CT) 490-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E472KA01D |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E472KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 50 | kr.0.07840 | kr.3.92 |
| 100 | kr.0.06620 | kr.6.62 |
| 500 | kr.0.04592 | kr.22.96 |
| 1.000 | kr.0.03974 | kr.39.74 |
| 2.500 | kr.0.03331 | kr.83.27 |
| 5.000 | kr.0.02939 | kr.146.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02126 | kr.212.60 |
| 20.000 | kr.0.02098 | kr.419.60 |
| 30.000 | kr.0.02084 | kr.625.20 |
| 50.000 | kr.0.02068 | kr.1,034.00 |
| 70.000 | kr.0.02040 | kr.1,428.00 |
| 100.000 | kr.0.01957 | kr.1,957.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

