
GRM155R71E273KA88D | |
|---|---|
DigiKey Part Number | 490-6344-2-ND - Tape & Reel (TR) 490-6344-1-ND - Cut Tape (CT) 490-6344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E273KA88D |
Description | CAP CER 0.027UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E273KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07640 | kr.764.00 |
| 20.000 | kr.0.07564 | kr.1,512.80 |
| 30.000 | kr.0.07524 | kr.2,257.20 |
| 50.000 | kr.0.07479 | kr.3,739.50 |
| 70.000 | kr.0.07452 | kr.5,216.40 |
| 100.000 | kr.0.07425 | kr.7,425.00 |
| 120.000 | kr.0.07412 | kr.8,894.40 |
| 240.000 | kr.0.07367 | kr.17,680.80 |
| 250.000 | kr.0.07365 | kr.18,412.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.34800 | kr.3.48 |
| 50 | kr.0.24000 | kr.12.00 |
| 100 | kr.0.20640 | kr.20.64 |
| 500 | kr.0.12964 | kr.64.82 |
| 1.000 | kr.0.10907 | kr.109.07 |
| 2.500 | kr.0.09226 | kr.230.65 |
| 5.000 | kr.0.09107 | kr.455.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23800 | kr.11.90 |
| 100 | kr.0.20480 | kr.20.48 |
| 500 | kr.0.12864 | kr.64.32 |
| 1.000 | kr.0.10822 | kr.108.22 |
| 2.500 | kr.0.09154 | kr.228.85 |
| 5.000 | kr.0.09037 | kr.451.85 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

