
GRM155R71E223KA61D | |
|---|---|
DigiKey Part Number | 490-3252-2-ND - Tape & Reel (TR) 490-3252-1-ND - Cut Tape (CT) 490-3252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E223KA61D |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E223KA61D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 50 | kr.0.08500 | kr.4.25 |
| 100 | kr.0.07160 | kr.7.16 |
| 500 | kr.0.04984 | kr.24.92 |
| 1.000 | kr.0.04318 | kr.43.18 |
| 2.500 | kr.0.03619 | kr.90.47 |
| 5.000 | kr.0.03200 | kr.160.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02775 | kr.277.50 |
| 20.000 | kr.0.02501 | kr.500.20 |
| 30.000 | kr.0.02365 | kr.709.50 |
| 50.000 | kr.0.02213 | kr.1,106.50 |
| 70.000 | kr.0.02125 | kr.1,487.50 |
| 100.000 | kr.0.02039 | kr.2,039.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

