2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E222KA01D

DigiKey Part Number
490-5419-2-ND - Tape & Reel (TR)
490-5419-1-ND - Cut Tape (CT)
490-5419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E222KA01D
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E222KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180.110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12900kr.1.29
50kr.0.08240kr.4.12
100kr.0.06940kr.6.94
500kr.0.04822kr.24.11
1.000kr.0.04173kr.41.73
2.500kr.0.03493kr.87.33
5.000kr.0.03086kr.154.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02673kr.267.30
20.000kr.0.02406kr.481.20
30.000kr.0.02273kr.681.90
50.000kr.0.02126kr.1,063.00
70.000kr.0.02040kr.1,428.00
100.000kr.0.01957kr.1,957.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000