
GRM155R71C823KA88D | |
|---|---|
DigiKey Part Number | 490-3260-2-ND - Tape & Reel (TR) 490-3260-1-ND - Cut Tape (CT) 490-3260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C823KA88D |
Description | CAP CER 0.082UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C823KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.22200 | kr.11.10 |
| 100 | kr.0.19150 | kr.19.15 |
| 500 | kr.0.13936 | kr.69.68 |
| 1.000 | kr.0.12338 | kr.123.38 |
| 2.500 | kr.0.10666 | kr.266.65 |
| 5.000 | kr.0.09660 | kr.483.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08581 | kr.858.10 |
| 20.000 | kr.0.07922 | kr.1,584.40 |
| 30.000 | kr.0.07591 | kr.2,277.30 |
| 50.000 | kr.0.07225 | kr.3,612.50 |
| 70.000 | kr.0.07012 | kr.4,908.40 |
| 100.000 | kr.0.06806 | kr.6,806.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

