GRM155R71C683JA88D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5.733
Unit Price: kr.0.63000
Datasheet
0.068 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C683JA88D

DigiKey Part Number
490-GRM155R71C683JA88DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R71C683JA88D
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.068 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C683JA88D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402JRX7R7BB683YAGEO5.73313-CC0402JRX7R7BB683CT-NDkr.0.63000Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07100kr.710.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.07100
Unit Price with VAT:kr.0.08875