0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C473KA01J

DigiKey Part Number
490-11420-2-ND - Tape & Reel (TR)
490-11420-1-ND - Cut Tape (CT)
490-11420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C473KA01J
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C473KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
50kr.0.10040kr.5.02
100kr.0.08490kr.8.49
500kr.0.05954kr.29.77
1.000kr.0.05176kr.51.76
2.500kr.0.04360kr.109.00
5.000kr.0.03870kr.193.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02479kr.1,239.50
100.000kr.0.02289kr.2,289.00
150.000kr.0.02194kr.3,291.00
250.000kr.0.02089kr.5,222.50
350.000kr.0.02027kr.7,094.50
500.000kr.0.01968kr.9,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000