
GRM155R71C223KA01D | |
|---|---|
DigiKey Part Number | 490-3256-2-ND - Tape & Reel (TR) 490-3256-1-ND - Cut Tape (CT) 490-3256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C223KA01D |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C223KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 50 | kr.0.07340 | kr.3.67 |
| 100 | kr.0.06190 | kr.6.19 |
| 500 | kr.0.04298 | kr.21.49 |
| 1.000 | kr.0.03710 | kr.37.10 |
| 2.500 | kr.0.03102 | kr.77.55 |
| 5.000 | kr.0.02737 | kr.136.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02486 | kr.248.60 |
| 20.000 | kr.0.02236 | kr.447.20 |
| 30.000 | kr.0.02110 | kr.633.00 |
| 50.000 | kr.0.01972 | kr.986.00 |
| 70.000 | kr.0.01891 | kr.1,323.70 |
| 100.000 | kr.0.01813 | kr.1,813.00 |
| 120.000 | kr.0.01776 | kr.2,131.20 |
| 240.000 | kr.0.01652 | kr.3,964.80 |
| 250.000 | kr.0.01646 | kr.4,115.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

