0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C183KA01D

DigiKey Part Number
490-5417-2-ND - Tape & Reel (TR)
490-5417-1-ND - Cut Tape (CT)
490-5417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C183KA01D
Description
CAP CER 0.018UF 16V X7R 0402
Customer Reference
Detailed Description
0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C183KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.185
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
50kr.0.18900kr.9.45
100kr.0.16270kr.16.27
500kr.0.11780kr.58.90
1.000kr.0.10410kr.104.10
2.500kr.0.08961kr.224.02
5.000kr.0.08090kr.404.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06252kr.625.20
20.000kr.0.06186kr.1,237.20
30.000kr.0.06153kr.1,845.90
50.000kr.0.06114kr.3,057.00
70.000kr.0.06091kr.4,263.70
100.000kr.0.05912kr.5,912.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000