
GRM155R71C153KA01J | |
|---|---|
DigiKey Part Number | 490-6329-2-ND - Tape & Reel (TR) 490-6329-1-ND - Cut Tape (CT) 490-6329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C153KA01J |
Description | CAP CER 0.015UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C153KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 50 | kr.0.13060 | kr.6.53 |
| 100 | kr.0.11140 | kr.11.14 |
| 500 | kr.0.07924 | kr.39.62 |
| 1.000 | kr.0.06778 | kr.67.78 |
| 2.500 | kr.0.05663 | kr.141.57 |
| 5.000 | kr.0.05267 | kr.263.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02733 | kr.1,366.50 |
| 100.000 | kr.0.02708 | kr.2,708.00 |
| 150.000 | kr.0.02696 | kr.4,044.00 |
| 250.000 | kr.0.02682 | kr.6,705.00 |
| 350.000 | kr.0.02673 | kr.9,355.50 |
| 500.000 | kr.0.02664 | kr.13,320.00 |
| 600.000 | kr.0.02660 | kr.15,960.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

