0.015 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C153JA01D

DigiKey Part Number
490-GRM155R71C153JA01DTR-ND - Tape & Reel (TR)
490-GRM155R71C153JA01DCT-ND - Cut Tape (CT)
490-GRM155R71C153JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C153JA01D
Description
CAP CER 0.015UF 16V X7R 0402
Customer Reference
Detailed Description
0.015 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C153JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21900kr.2.19
50kr.0.14540kr.7.27
100kr.0.12410kr.12.41
500kr.0.08834kr.44.17
1.000kr.0.07748kr.77.48
2.500kr.0.06602kr.165.05
5.000kr.0.05914kr.295.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05198kr.519.80
20.000kr.0.04748kr.949.60
30.000kr.0.04522kr.1,356.60
50.000kr.0.04273kr.2,136.50
70.000kr.0.04127kr.2,888.90
100.000kr.0.03987kr.3,987.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000