Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71A474ME01D

DigiKey Part Number
490-GRM155R71A474ME01DTR-ND - Tape & Reel (TR)
490-GRM155R71A474ME01DCT-ND - Cut Tape (CT)
490-GRM155R71A474ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A474ME01D
Description
CAP CER 0.47UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A474ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.30600kr.13.06
50kr.0.95740kr.47.87
100kr.0.85060kr.85.06
500kr.0.67110kr.335.55
1.000kr.0.61568kr.615.68
2.500kr.0.55726kr.1,393.15
5.000kr.0.52209kr.2,610.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50577kr.5,057.70
20.000kr.0.47869kr.9,573.80
30.000kr.0.46651kr.13,995.30
50.000kr.0.45301kr.22,650.50
70.000kr.0.44542kr.31,179.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500