
GRM155R71A333KA01D | |
|---|---|
DigiKey Part Number | 490-1315-2-ND - Tape & Reel (TR) 490-1315-1-ND - Cut Tape (CT) 490-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A333KA01D |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A333KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22500 | kr.2.25 |
| 50 | kr.0.15180 | kr.7.59 |
| 100 | kr.0.12920 | kr.12.92 |
| 500 | kr.0.09246 | kr.46.23 |
| 1.000 | kr.0.08115 | kr.81.15 |
| 2.500 | kr.0.06924 | kr.173.10 |
| 5.000 | kr.0.06209 | kr.310.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05462 | kr.546.20 |
| 20.000 | kr.0.04994 | kr.998.80 |
| 30.000 | kr.0.04760 | kr.1,428.00 |
| 50.000 | kr.0.04500 | kr.2,250.00 |
| 70.000 | kr.0.04349 | kr.3,044.30 |
| 100.000 | kr.0.04203 | kr.4,203.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

