
GRM155R6YA105ME11J | |
|---|---|
DigiKey Part Number | 490-GRM155R6YA105ME11JTR-ND - Tape & Reel (TR) 490-GRM155R6YA105ME11JCT-ND - Cut Tape (CT) 490-GRM155R6YA105ME11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R6YA105ME11J |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R6YA105ME11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34100 | kr.3.41 |
| 50 | kr.0.23400 | kr.11.70 |
| 100 | kr.0.20190 | kr.20.19 |
| 500 | kr.0.14750 | kr.73.75 |
| 1.000 | kr.0.13098 | kr.130.98 |
| 2.500 | kr.0.11353 | kr.283.82 |
| 5.000 | kr.0.10303 | kr.515.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.08966 | kr.3,586.40 |
| 80.000 | kr.0.08596 | kr.6,876.80 |
| 120.000 | kr.0.07546 | kr.9,055.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

