0.1 µF ±20% 100V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R62A104ME14D

DigiKey Part Number
490-10459-2-ND - Tape & Reel (TR)
490-10459-1-ND - Cut Tape (CT)
490-10459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R62A104ME14D
Description
CAP CER 0.1UF 100V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R62A104ME14D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X5R1H104M050BBTDK421.279445-12214-1-NDkr.0.83000Similar
In-Stock: 5.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16700kr.1.67
50kr.0.11020kr.5.51
100kr.0.09360kr.9.36
500kr.0.06576kr.32.88
1.000kr.0.05731kr.57.31
2.500kr.0.04843kr.121.08
5.000kr.0.04310kr.215.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03761kr.376.10
20.000kr.0.03412kr.682.40
30.000kr.0.03237kr.971.10
50.000kr.0.03044kr.1,522.00
70.000kr.0.02931kr.2,051.70
100.000kr.0.02822kr.2,822.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000