
GRM155R61J334ME01J | |
|---|---|
DigiKey Part Number | 490-GRM155R61J334ME01JTR-ND - Tape & Reel (TR) 490-GRM155R61J334ME01JCT-ND - Cut Tape (CT) 490-GRM155R61J334ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61J334ME01J |
Description | CAP CER 0.33UF 63V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 63V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61J334ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 50 | kr.0.19400 | kr.9.70 |
| 100 | kr.0.16610 | kr.16.61 |
| 500 | kr.0.12046 | kr.60.23 |
| 1.000 | kr.0.10632 | kr.106.32 |
| 2.500 | kr.0.09150 | kr.228.75 |
| 5.000 | kr.0.08258 | kr.412.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.06248 | kr.2,499.20 |
| 80.000 | kr.0.05853 | kr.4,682.40 |
| 120.000 | kr.0.05655 | kr.6,786.00 |
| 200.000 | kr.0.05436 | kr.10,872.00 |
| 280.000 | kr.0.05307 | kr.14,859.60 |
| 400.000 | kr.0.05184 | kr.20,736.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

