0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61H473KE14D

DigiKey Part Number
490-16355-2-ND - Tape & Reel (TR)
490-16355-1-ND - Cut Tape (CT)
490-16355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61H473KE14D
Description
CAP CER 0.047UF 50V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H473KE14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09520kr.4.76
100kr.0.08120kr.8.12
500kr.0.05656kr.28.28
1.000kr.0.04914kr.49.14
2.500kr.0.04131kr.103.28
5.000kr.0.03663kr.183.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03187kr.318.70
20.000kr.0.02881kr.576.20
30.000kr.0.02728kr.818.40
50.000kr.0.02559kr.1,279.50
70.000kr.0.02460kr.1,722.00
100.000kr.0.02365kr.2,365.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750