Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R61H104KE19D

DigiKey Part Number
490-11917-2-ND - Tape & Reel (TR)
490-11917-1-ND - Cut Tape (CT)
490-11917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61H104KE19D
Description
CAP CER 0.1UF 50V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H104KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134.367
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32000kr.3.20
50kr.0.21880kr.10.94
100kr.0.18820kr.18.82
500kr.0.13722kr.68.61
1.000kr.0.12160kr.121.60
2.500kr.0.10516kr.262.90
5.000kr.0.09531kr.476.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07848kr.784.80
20.000kr.0.07248kr.1,449.60
30.000kr.0.06948kr.2,084.40
50.000kr.0.06616kr.3,308.00
70.000kr.0.06422kr.4,495.40
100.000kr.0.06235kr.6,235.00
120.000kr.0.06146kr.7,375.20
240.000kr.0.05848kr.14,035.20
250.000kr.0.05832kr.14,580.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000