Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61E474KE01D

DigiKey Part Number
490-14365-2-ND - Tape & Reel (TR)
490-14365-1-ND - Cut Tape (CT)
490-14365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61E474KE01D
Description
CAP CER 0.47UF 25V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61E474KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336.242
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.62100kr.6.21
50kr.0.43780kr.21.89
100kr.0.38210kr.38.21
500kr.0.26316kr.131.58
1.000kr.0.25299kr.252.99
2.500kr.0.23058kr.576.45
5.000kr.0.21244kr.1,062.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16356kr.1,635.60
20.000kr.0.15548kr.3,109.60
30.000kr.0.15478kr.4,643.40
50.000kr.0.15398kr.7,699.00
70.000kr.0.15350kr.10,745.00
100.000kr.0.15303kr.15,303.00
120.000kr.0.15280kr.18,336.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250