2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61E225ME11D

DigiKey Part Number
490-12704-2-ND - Tape & Reel (TR)
490-12704-1-ND - Cut Tape (CT)
490-12704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61E225ME11D
Description
CAP CER 2.2UF 25V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61E225ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141.153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.74800kr.7.48
50kr.0.53260kr.26.63
100kr.0.46660kr.46.66
500kr.0.35606kr.178.03
1.000kr.0.32201kr.322.01
2.500kr.0.28614kr.715.35
5.000kr.0.26453kr.1,322.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23973kr.2,397.30
20.000kr.0.22554kr.4,510.80
30.000kr.0.21843kr.6,552.90
50.000kr.0.21055kr.10,527.50
70.000kr.0.20595kr.14,416.50
100.000kr.0.20152kr.20,152.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250