0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61E224ME01D

DigiKey Part Number
490-GRM155R61E224ME01DTR-ND - Tape & Reel (TR)
490-GRM155R61E224ME01DCT-ND - Cut Tape (CT)
490-GRM155R61E224ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61E224ME01D
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61E224ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
50kr.0.20360kr.10.18
100kr.0.17540kr.17.54
500kr.0.12736kr.63.68
1.000kr.0.11264kr.112.64
2.500kr.0.09723kr.243.07
5.000kr.0.08796kr.439.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08196kr.819.60
20.000kr.0.07818kr.1,563.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000