
GRM155R61E103KA01D | |
---|---|
DigiKey Part Number | 490-17680-2-ND - Tape & Reel (TR) 490-17680-1-ND - Cut Tape (CT) 490-17680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E103KA01D |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E103KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.11500 | kr.1.15 |
50 | kr.0.07420 | kr.3.71 |
100 | kr.0.06270 | kr.6.27 |
500 | kr.0.04352 | kr.21.76 |
1.000 | kr.0.03757 | kr.37.57 |
2.500 | kr.0.03141 | kr.78.53 |
5.000 | kr.0.02771 | kr.138.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02518 | kr.251.80 |
20.000 | kr.0.02264 | kr.452.80 |
30.000 | kr.0.02137 | kr.641.10 |
50.000 | kr.0.01997 | kr.998.50 |
70.000 | kr.0.01915 | kr.1,340.50 |
100.000 | kr.0.01836 | kr.1,836.00 |
120.000 | kr.0.01799 | kr.2,158.80 |
240.000 | kr.0.01673 | kr.4,015.20 |
250.000 | kr.0.01666 | kr.4,165.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |