4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Ceramic Capacitor

GRM155R60G475ME47D

DigiKey Part Number
490-11980-2-ND - Tape & Reel (TR)
490-11980-1-ND - Cut Tape (CT)
490-11980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60G475ME47D
Description
CAP CER 4.7UF 4V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60G475ME47D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464.599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.37900kr.3.79
50kr.0.26240kr.13.12
100kr.0.22700kr.22.70
500kr.0.16666kr.83.33
1.000kr.0.14815kr.148.15
2.500kr.0.12870kr.321.75
5.000kr.0.11701kr.585.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10433kr.1,043.30
20.000kr.0.09665kr.1,933.00
30.000kr.0.09281kr.2,784.30
50.000kr.0.08855kr.4,427.50
70.000kr.0.08606kr.6,024.20
100.000kr.0.08367kr.8,367.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750