
GRM155R61C472KA01D | |
|---|---|
DigiKey Part Number | 490-GRM155R61C472KA01DTR-ND - Tape & Reel (TR) 490-GRM155R61C472KA01DCT-ND - Cut Tape (CT) 490-GRM155R61C472KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C472KA01D |
Description | CAP CER 4700PF 16V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C472KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12900 | kr.1.29 |
| 50 | kr.0.08240 | kr.4.12 |
| 100 | kr.0.06940 | kr.6.94 |
| 500 | kr.0.04822 | kr.24.11 |
| 1.000 | kr.0.04173 | kr.41.73 |
| 2.500 | kr.0.03493 | kr.87.33 |
| 5.000 | kr.0.03086 | kr.154.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02673 | kr.267.30 |
| 20.000 | kr.0.02406 | kr.481.20 |
| 30.000 | kr.0.02273 | kr.681.90 |
| 50.000 | kr.0.02126 | kr.1,063.00 |
| 70.000 | kr.0.02040 | kr.1,428.00 |
| 100.000 | kr.0.01957 | kr.1,957.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

