


GRM155R61C225KE44D | |
|---|---|
DigiKey Part Number | 490-10455-2-ND - Tape & Reel (TR) 490-10455-1-ND - Cut Tape (CT) 490-10455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C225KE44D |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C225KE44D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.35880 | kr.17.94 |
| 100 | kr.0.31260 | kr.31.26 |
| 500 | kr.0.23332 | kr.116.66 |
| 1.000 | kr.0.20903 | kr.209.03 |
| 2.500 | kr.0.18350 | kr.458.75 |
| 5.000 | kr.0.16814 | kr.840.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15106 | kr.1,510.60 |
| 20.000 | kr.0.14097 | kr.2,819.40 |
| 30.000 | kr.0.13591 | kr.4,077.30 |
| 50.000 | kr.0.13031 | kr.6,515.50 |
| 70.000 | kr.0.12704 | kr.8,892.80 |
| 100.000 | kr.0.12389 | kr.12,389.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

