
GRM155R61C223KA01D | |
|---|---|
DigiKey Part Number | 490-6312-2-ND - Tape & Reel (TR) 490-6312-1-ND - Cut Tape (CT) 490-6312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C223KA01D |
Description | CAP CER 0.022UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C223KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 50 | kr.0.10040 | kr.5.02 |
| 100 | kr.0.08490 | kr.8.49 |
| 500 | kr.0.05954 | kr.29.77 |
| 1.000 | kr.0.05176 | kr.51.76 |
| 2.500 | kr.0.04360 | kr.109.00 |
| 5.000 | kr.0.03870 | kr.193.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03369 | kr.336.90 |
| 20.000 | kr.0.03048 | kr.609.60 |
| 30.000 | kr.0.02888 | kr.866.40 |
| 50.000 | kr.0.02711 | kr.1,355.50 |
| 70.000 | kr.0.02607 | kr.1,824.90 |
| 100.000 | kr.0.02508 | kr.2,508.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

