


GRM155R61A475MEAAD | |
|---|---|
DigiKey Part Number | 490-14306-2-ND - Tape & Reel (TR) 490-14306-1-ND - Cut Tape (CT) 490-14306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A475MEAAD |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A475MEAAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39900 | kr.3.99 |
| 50 | kr.0.27640 | kr.13.82 |
| 100 | kr.0.23840 | kr.23.84 |
| 500 | kr.0.17574 | kr.87.87 |
| 1.000 | kr.0.15641 | kr.156.41 |
| 2.500 | kr.0.13616 | kr.340.40 |
| 5.000 | kr.0.12397 | kr.619.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11070 | kr.1,107.00 |
| 20.000 | kr.0.10270 | kr.2,054.00 |
| 30.000 | kr.0.09869 | kr.2,960.70 |
| 50.000 | kr.0.09426 | kr.4,713.00 |
| 70.000 | kr.0.09166 | kr.6,416.20 |
| 100.000 | kr.0.08917 | kr.8,917.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

