
GRM155R61A224KE19J | |
|---|---|
DigiKey Part Number | 490-6303-2-ND - Tape & Reel (TR) 490-6303-1-ND - Cut Tape (CT) 490-6303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A224KE19J |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A224KE19J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 50 | kr.0.19620 | kr.9.81 |
| 100 | kr.0.16790 | kr.16.79 |
| 500 | kr.0.12154 | kr.60.77 |
| 1.000 | kr.0.10730 | kr.107.30 |
| 2.500 | kr.0.09236 | kr.230.90 |
| 5.000 | kr.0.08337 | kr.416.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.06169 | kr.3,084.50 |
| 100.000 | kr.0.05794 | kr.5,794.00 |
| 150.000 | kr.0.05607 | kr.8,410.50 |
| 250.000 | kr.0.05399 | kr.13,497.50 |
| 350.000 | kr.0.05277 | kr.18,469.50 |
| 500.000 | kr.0.05160 | kr.25,800.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

