0.15 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A154KE19D

DigiKey Part Number
490-5889-2-ND - Tape & Reel (TR)
490-5889-1-ND - Cut Tape (CT)
490-5889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A154KE19D
Description
CAP CER 0.15UF 10V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A154KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113.399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23840kr.11.92
100kr.0.20480kr.20.48
500kr.0.14988kr.74.94
1.000kr.0.13301kr.133.01
2.500kr.0.11524kr.288.10
5.000kr.0.10455kr.522.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09303kr.930.30
20.000kr.0.08601kr.1,720.20
30.000kr.0.08250kr.2,475.00
50.000kr.0.07861kr.3,930.50
70.000kr.0.07634kr.5,343.80
100.000kr.0.07415kr.7,415.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750