0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A104JA01D

DigiKey Part Number
490-GRM155R61A104JA01DTR-ND - Tape & Reel (TR)
490-GRM155R61A104JA01DCT-ND - Cut Tape (CT)
490-GRM155R61A104JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A104JA01D
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A104JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.728
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19600kr.1.96
50kr.0.13280kr.6.64
100kr.0.11380kr.11.38
500kr.0.08090kr.40.45
1.000kr.0.07085kr.70.85
2.500kr.0.06037kr.150.93
5.000kr.0.05405kr.270.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04799kr.479.90
20.000kr.0.04078kr.815.60
30.000kr.0.04054kr.1,216.20
50.000kr.0.04026kr.2,013.00
70.000kr.0.03952kr.2,766.40
100.000kr.0.03817kr.3,817.00
120.000kr.0.03753kr.4,503.60
240.000kr.0.03629kr.8,709.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750