0.56 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J564KE19D

DigiKey Part Number
490-GRM155R60J564KE19DTR-ND - Tape & Reel (TR)
490-GRM155R60J564KE19DCT-ND - Cut Tape (CT)
490-GRM155R60J564KE19DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J564KE19D
Description
CAP CER 0.56UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.56 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J564KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61A564KE15DMurata Electronics14.320490-8255-1-NDkr.1.27000Upgrade
In-Stock: 9.900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.73500kr.7.35
50kr.0.52500kr.26.25
100kr.0.45970kr.45.97
500kr.0.35048kr.175.24
1.000kr.0.31687kr.316.87
2.500kr.0.28142kr.703.55
5.000kr.0.26010kr.1,300.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23565kr.2,356.50
20.000kr.0.22163kr.4,432.60
30.000kr.0.21461kr.6,438.30
50.000kr.0.20683kr.10,341.50
70.000kr.0.20229kr.14,160.30
100.000kr.0.19791kr.19,791.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750