
GRM155R60J475ME87J | |
|---|---|
DigiKey Part Number | 490-18211-2-ND - Tape & Reel (TR) 490-18211-1-ND - Cut Tape (CT) 490-18211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J475ME87J |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J475ME87J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18450 | kr.18.45 |
| 500 | kr.0.13440 | kr.67.20 |
| 1.000 | kr.0.11888 | kr.118.88 |
| 2.500 | kr.0.10266 | kr.256.65 |
| 5.000 | kr.0.09291 | kr.464.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.07080 | kr.2,832.00 |
| 80.000 | kr.0.06646 | kr.5,316.80 |
| 120.000 | kr.0.06430 | kr.7,716.00 |
| 200.000 | kr.0.06189 | kr.12,378.00 |
| 280.000 | kr.0.06049 | kr.16,937.20 |
| 400.000 | kr.0.05913 | kr.23,652.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

