
GRM155R60J475ME47J | |
---|---|
DigiKey Part Number | 490-GRM155R60J475ME47JTR-ND - Tape & Reel (TR) 490-GRM155R60J475ME47JCT-ND - Cut Tape (CT) 490-GRM155R60J475ME47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J475ME47J |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J475ME47J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.33300 | kr.3.33 |
50 | kr.0.22780 | kr.11.39 |
100 | kr.0.19650 | kr.19.65 |
500 | kr.0.14362 | kr.71.81 |
1.000 | kr.0.12742 | kr.127.42 |
2.500 | kr.0.11725 | kr.293.12 |
5.000 | kr.0.10660 | kr.533.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
40.000 | kr.0.09724 | kr.3,889.60 |
80.000 | kr.0.06712 | kr.5,369.60 |
120.000 | kr.0.06474 | kr.7,768.80 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |