
GRM155R60J475ME47J | |
|---|---|
DigiKey Part Number | 490-GRM155R60J475ME47JTR-ND - Tape & Reel (TR) 490-GRM155R60J475ME47JCT-ND - Cut Tape (CT) 490-GRM155R60J475ME47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J475ME47J |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J475ME47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20420 | kr.10.21 |
| 100 | kr.0.17560 | kr.17.56 |
| 500 | kr.0.12730 | kr.63.65 |
| 1.000 | kr.0.11247 | kr.112.47 |
| 2.500 | kr.0.09698 | kr.242.45 |
| 5.000 | kr.0.08764 | kr.438.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.06655 | kr.2,662.00 |
| 80.000 | kr.0.06241 | kr.4,992.80 |
| 120.000 | kr.0.06034 | kr.7,240.80 |
| 200.000 | kr.0.05804 | kr.11,608.00 |
| 280.000 | kr.0.05670 | kr.15,876.00 |
| 400.000 | kr.0.05540 | kr.22,160.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

