0.39 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J394KE19D

DigiKey Part Number
490-8249-2-ND - Tape & Reel (TR)
490-8249-1-ND - Cut Tape (CT)
490-8249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J394KE19D
Description
CAP CER 0.39UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.39 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J394KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61A394KE15DMurata Electronics51.243490-8253-1-NDkr.1.14000Upgrade
In-Stock: 17.915
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65300kr.6.53
50kr.0.46160kr.23.08
100kr.0.40320kr.40.32
500kr.0.30534kr.152.67
1.000kr.0.27516kr.275.16
2.500kr.0.24346kr.608.65
5.000kr.0.22436kr.1,121.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20270kr.2,027.00
20.000kr.0.19014kr.3,802.80
30.000kr.0.18386kr.5,515.80
50.000kr.0.17690kr.8,845.00
70.000kr.0.17283kr.12,098.10
100.000kr.0.16891kr.16,891.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500