
GRM155R60J274KE01D | |
|---|---|
DigiKey Part Number | 490-6291-2-ND - Tape & Reel (TR) 490-6291-1-ND - Cut Tape (CT) 490-6291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J274KE01D |
Description | CAP CER 0.27UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J274KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61A274KE15D | Murata Electronics | 62.723 | 490-6304-1-ND | kr.1.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.43740 | kr.21.87 |
| 100 | kr.0.38170 | kr.38.17 |
| 500 | kr.0.28796 | kr.143.98 |
| 1.000 | kr.0.25924 | kr.259.24 |
| 2.500 | kr.0.22900 | kr.572.50 |
| 5.000 | kr.0.21077 | kr.1,053.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19019 | kr.1,901.90 |
| 20.000 | kr.0.17822 | kr.3,564.40 |
| 30.000 | kr.0.17223 | kr.5,166.90 |
| 50.000 | kr.0.16558 | kr.8,279.00 |
| 70.000 | kr.0.16170 | kr.11,319.00 |
| 100.000 | kr.0.15796 | kr.15,796.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

