Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J225KE01D

DigiKey Part Number
490-GRM155R60J225KE01DTR-ND - Tape & Reel (TR)
490-GRM155R60J225KE01DCT-ND - Cut Tape (CT)
490-GRM155R60J225KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J225KE01D
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J225KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
50kr.0.17020kr.8.51
100kr.0.14590kr.14.59
500kr.0.10522kr.52.61
1.000kr.0.09274kr.92.74
2.500kr.0.07959kr.198.97
5.000kr.0.07169kr.358.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05542kr.554.20
20.000kr.0.04807kr.961.40
30.000kr.0.04779kr.1,433.70
50.000kr.0.04747kr.2,373.50
70.000kr.0.04729kr.3,310.30
100.000kr.0.04710kr.4,710.00
120.000kr.0.04701kr.5,641.20
240.000kr.0.04670kr.11,208.00
250.000kr.0.04668kr.11,670.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000