0.12 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J124KE01D

DigiKey Part Number
490-6289-2-ND - Tape & Reel (TR)
490-6289-1-ND - Cut Tape (CT)
490-6289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J124KE01D
Description
CAP CER 0.12UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.12 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J124KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61A124KE19DMurata Electronics2.794490-6299-1-NDkr.0.95000Upgrade
In-Stock: 11.157
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36520kr.18.26
100kr.0.31830kr.31.83
500kr.0.23788kr.118.94
1.000kr.0.21321kr.213.21
2.500kr.0.18726kr.468.15
5.000kr.0.17165kr.858.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15428kr.1,542.80
20.000kr.0.14402kr.2,880.40
30.000kr.0.13888kr.4,166.40
50.000kr.0.13320kr.6,660.00
70.000kr.0.12987kr.9,090.90
100.000kr.0.12667kr.12,667.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750