
GRM155R60J102KA01D | |
|---|---|
DigiKey Part Number | 490-6285-2-ND - Tape & Reel (TR) 490-6285-1-ND - Cut Tape (CT) 490-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J102KA01D |
Description | CAP CER 1000PF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J102KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12900 | kr.1.29 |
| 50 | kr.0.08480 | kr.4.24 |
| 100 | kr.0.07200 | kr.7.20 |
| 500 | kr.0.04990 | kr.24.95 |
| 1.000 | kr.0.04321 | kr.43.21 |
| 2.500 | kr.0.03619 | kr.90.47 |
| 5.000 | kr.0.03198 | kr.159.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02773 | kr.277.30 |
| 20.000 | kr.0.02498 | kr.499.60 |
| 30.000 | kr.0.02361 | kr.708.30 |
| 50.000 | kr.0.02209 | kr.1,104.50 |
| 70.000 | kr.0.02120 | kr.1,484.00 |
| 100.000 | kr.0.02035 | kr.2,035.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

