
LQW18AN12NJ1ZD | |
|---|---|
DigiKey Part Number | 490-LQW18AN12NJ1ZDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW18AN12NJ1ZD |
Description | FIXED IND 12NH 750MA 71 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 750 mA 71mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN12NJ1ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 71mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52917 | kr.2,116.68 |
| Unit Price without VAT: | kr.0.52917 |
|---|---|
| Unit Price with VAT: | kr.0.66146 |

